help desk software
Image is representational - see mfr. specs

FFC Jumper Cable Nomex 10Conductors 24AWG 300VAC

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
FFC Jumper Cable Nomex 10Conductors 24AWG 300VAC
Product Highlights:
  • 2.54 mm Centerline
  • Nomex Insulation Material
  • Insulation Length = 50.80 mm
  • Pin Arrangement (Left) = A
  • Pin Arrangement (Right) = A
Search Keywords: FSN22A10
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Buchanan Brand
  • Part No:
    FSN-22A-10
  • Alias/AKA:
    2-1437142-8
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Cable Pitch:
    2.54 mm
  • Cable Length:
    N/A
  • Type:
    FFC Jumper Cable
  • Number of Conductors:
    10
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
100
27 Weeks can ship 10/29/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$2.26
1,500
$1.59
2,000 +
$1.56
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments