Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

FSN-22A

FSN-22A - Jumper, Nomex - Pitch: 2.54mm - Ins Length: 50.8 mm - Sold Per Conductor

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FSN-22A - Jumper, Nomex - Pitch: 2.54mm - Ins Length: 50.8 mm - Sold Per Conductor
Search Keywords: FSN22A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: FSN-22A
Alias/AKA: 7-6474640-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Cable Pitch: 2.54 mm
Type: FFC Jumper Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FSN-22A RoHS compliant?
Yes, FSN-22A is RoHS compliant.
What is the lead time for FSN-22A?
The standard lead time for FSN-22A is approximately 62 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 59,534
Can Ship immediately
On Order:
200,000   can ship 7/7/27
Minimum Order Quantity:
250
62 Weeks can ship 1/12/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.2200
1,000
$0.2108
2,500
$0.2044
5,000
$0.1998
10,000
$0.1952
25,000
$0.1890
50,000
$0.1842
100,000 +
$0.1796
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!