Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

FSN-22.5A-8

FFC Jumper Cable 8Conductors 2.54mm 50.8m 2A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FFC Jumper Cable 8Conductors 2.54mm 50.8m 2A
Search Keywords: FSN225A8
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: FSN-22.5A-8
Alias/AKA: 5-1437141-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FSN-22.5A-8 RoHS compliant?
Yes, FSN-22.5A-8 is RoHS compliant.
What is the lead time for FSN-22.5A-8?
The standard lead time for FSN-22.5A-8 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
27 Weeks can ship 5/13/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$3.01
100
$2.11
250
$1.93
500
$1.87
1,000
$1.83
2,500
$1.81
5,000
$1.79
7,500 +
$1.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!