- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- FSN-21A-6
FSN-21A-6
TE Connectivity / Buchanan Brand
FFC Jumper Cable Nomex 6Conductors 24AWG 300VAC
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable Nomex 6Conductors 24AWG 300VAC
Search Keywords: FSN21A6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FSN-21A-6
-
Alias/AKA:4-1474654-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Cable Pitch:2.54 mm
-
Cable Length:N/A
-
Type:FFC Jumper Cable
-
Number of Conductors:6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Ships today, if you order in
On Order:
1,025
can ship 5/20/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
25
$1.68
250
$1.65
500
$1.63
750
$0.94
1,500
$0.93
2,250
$0.78
3,000 +
$0.52
Click for Quote
Log in
to unlock special pricing