- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- FSN-21A-20
FSN-21A-20
TE Connectivity / Buchanan Brand
FFC Jumper Cable 20Conductors 2.54mm 24AWG Copper 3A 300VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable 20Conductors 2.54mm 24AWG Copper 3A 300VAC
Search Keywords: FSN21A20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FSN-21A-20
-
Alias/AKA:8-1437139-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
302
Can Ship immediately
On Order:
25
can ship 6/3/26
Minimum Order Quantity:
5
27 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
5
$3.54
50
$3.28
100
$3.20
250
$3.10
500
$3.03
1,000
$2.95
2,500
$2.85
5,000 +
$2.80
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT