- Home ›
- All Products›
- FSN-21A-16
FSN-21A-16
TE Connectivity / Buchanan Brand
FFC Jumper Cable 16Conductors 2.54mm 24AWG Copper 3A 300VAC
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable 16Conductors 2.54mm 24AWG Copper 3A 300VAC
Search Keywords: FSN21A16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FSN-21A-16
-
Alias/AKA:7-1437139-9, 5-6447163-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
31
can ship 6/8/26
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$8.602
500
$7.820
1,000
$4.140
1,500
$2.910
2,000 +
$2.860
Click for Quote
Log in
to unlock special pricing