Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

FSN-21.5A-10

FFC Jumper Cable Nomex 10Conductors 24AWG 300VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance
Description +
FFC Jumper Cable Nomex 10Conductors 24AWG 300VAC
Search Keywords: FSN215A10
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: FSN-21.5A-10
Alias/AKA: 3-1437137-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Cable Pitch: 2.54 mm
Type: FFC Jumper Cable
Number of Conductors: 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FSN-21.5A-10 discontinued?
Yes, FSN-21.5A-10 from Te Connectivity / Buchanan Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is FSN-21.5A-10 RoHS compliant?
Yes, FSN-21.5A-10 is RoHS compliant.
What is the lead time for FSN-21.5A-10?
The standard lead time for FSN-21.5A-10 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 232
Ships today, if you order in
Minimum Order Quantity:
40
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$7.37
1,000
$3.90
1,500
$2.74
2,000 +
$2.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!