- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FSN-13A
FSN-13A
TE Connectivity / Buchanan Brand
Cable Assembly 0.07m 1.27mm Jumper to Jumper M-M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 0.07m 1.27mm Jumper to Jumper M-M
Search Keywords: FSN13A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FSN-13A
-
Alias/AKA:3-6437158-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,000
Ships today, if you order in
Minimum Order Quantity:
500
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
500
$0.0630
2,500
$0.0555
5,000
$0.0553
7,500
$0.0543
25,000
$0.0528
50,000
$0.0527
100,000
$0.0518
150,000 +
$0.0517
Click for Quote
Log in
to unlock special pricing