- Home ›
- All Products›
- FSN-12D-20
FSN-12D-20
TE Connectivity / Buchanan Brand
FFC Jumper Cable 20 1.27mm 28AWG Copper 1.6A 200VAC
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable 20 1.27mm 28AWG Copper 1.6A 200VAC
Search Keywords: FSN12D20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FSN-12D-20
-
Alias/AKA:6437132-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
105
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
525
Order Increment:
105
52 Weeks
can ship
5/11/27
Price (USD)
Qty
Unit Price
525
$6.26
1,050
$3.31
1,575
$2.33
2,100 +
$2.28
Click for Quote
Log in
to unlock special pricing