- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- FSN-12A-4
FSN-12A-4
TE Connectivity / Buchanan Brand
FFC Jumper Cable 4Conductors 1.27mm 28AWG Copper 1.6A 200VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable 4Conductors 1.27mm 28AWG Copper 1.6A 200VAC
Search Keywords: FSN12A4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FSN-12A-4
-
Alias/AKA:2-6447164-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
6,453
Can Ship immediately
On Order:
14,792
can ship 6/8/26
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$1.086
250
$1.083
500
$1.081
1,250
$1.078
2,500
$0.663
3,750
$0.525
5,000 +
$0.515
Click for Quote
Log in
to unlock special pricing