- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- FSN-12A-16
FSN-12A-16
TE Connectivity / Buchanan Brand
FFC Jumper Cable 16 1.27mm 28AWG Copper 1.6A 200VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
FFC Jumper Cable 16 1.27mm 28AWG Copper 1.6A 200VAC
Search Keywords: FSN12A16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FSN-12A-16
-
Alias/AKA:5-1437131-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
880
Ships today, if you order in
Minimum Order Quantity:
30
27 Weeks
can ship
12/7/26