- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- FSK-61.5A-14
FSK-61.5A-14
TE Connectivity / Buchanan Brand
FFC Jumper Cable Kapton 14Conductors 26AWG 200VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable Kapton 14Conductors 26AWG 200VAC
Search Keywords: FSK615A14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FSK-61.5A-14
-
Alias/AKA:1434142-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Cable Pitch:1.91 mm
-
Cable Length:N/A
-
Type:FFC Jumper Cable
-
Number of Conductors:14
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1,250
$3.94
2,500
$2.08
3,750
$1.43
5,000 +
$1.40
Click for Quote
Log in
to unlock special pricing