Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

FSK-24A-5

FFC Jumper Cable Kapton 5Conductors 24AWG 300VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
FFC Jumper Cable Kapton 5Conductors 24AWG 300VAC
Search Keywords: FSK24A5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: FSK-24A-5
Alias/AKA: 5-1437214-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Cable Pitch: 2.54 mm
Type: FFC Jumper Cable
Number of Conductors: 5
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FSK-24A-5 RoHS compliant?
Yes, FSK-24A-5 is RoHS compliant.
What is the lead time for FSK-24A-5?
The standard lead time for FSK-24A-5 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 290
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
32 Weeks can ship 7/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.25
50
$2.97
100
$2.94
250
$2.69
500
$2.58
750
$2.56
1,000 +
$2.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!