- Home ›
- All Products›
- FSK-24.5A-4
FSK-24.5A-4
TE Connectivity / Buchanan Brand
FFC Jumper Cable 4Conductors 2.54mm 24AWG Copper 3A 300VAC
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable 4Conductors 2.54mm 24AWG Copper 3A 300VAC
Search Keywords: FSK245A4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FSK-24.5A-4
-
Alias/AKA:3-1437214-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
375
$3.72
750
$2.29
1,125
$1.81
1,500 +
$1.78
Click for Quote
Log in
to unlock special pricing