- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- FSK-23A-20
FSK-23A-20
TE Connectivity / Buchanan Brand
FFC Jumper Cable Kapton 20Conductors 24AWG 300VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable Kapton 20Conductors 24AWG 300VAC
Product Highlights:
- 2.54 mm Centerline
- Kapton Insulation Material
- Insulation Length = 76.20 mm
- Pin Arrangement (Left) = A
- Pin Arrangement (Right) = A
Search Keywords: FSK23A20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FSK-23A-20
-
Alias/AKA:7-1437213-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Cable Pitch:2.54 mm
-
Cable Length:N/A
-
Type:FFC Jumper Cable
-
Number of Conductors:20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
250
$11.77
500
$6.23
750
$4.39
1,000 +
$4.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments