- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- FSK-23A-14
FSK-23A-14
TE Connectivity / Buchanan Brand
FFC Jumper Cable Kapton 14Conductors 24AWG 300VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable Kapton 14Conductors 24AWG 300VAC
Search Keywords: FSK23A14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FSK-23A-14
-
Alias/AKA:6-1437213-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:2.54 mm
-
Cable Length:N/A
-
Type:FFC Jumper Cable
-
Number of Conductors:14
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,862
can ship 6/9/26
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
250
$6.49
500
$3.99
750
$3.16
1,000 +
$3.10
Click for Quote
Log in
to unlock special pricing