- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- FSK-23.5A-4
FSK-23.5A-4
TE Connectivity / Buchanan Brand
FFC Jumper Cable 4Conductors 24AWG 300VAC
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable 4Conductors 24AWG 300VAC
Product Highlights:
- 2.54 mm Centerline
- Kapton Insulation Material
- Insulation Length = 88.90 mm
- Pin Arrangement (Left) = A
- Pin Arrangement (Right) = A
Search Keywords: FSK235A4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FSK-23.5A-4
-
Alias/AKA:3-1437213-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Cable Pitch:2.54 mm
-
Cable Length:N/A
-
Type:FFC Jumper Cable
-
Number of Conductors:4
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
500
$3.13
1,000
$1.93
1,500
$1.53
2,000 +
$1.50
Click for Quote
Log in
to unlock special pricing