- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- FSK-22A-3
FSK-22A-3
TE Connectivity / Buchanan Brand
FFC Jumper Cable 3Conductors 2.54mm 24AWG Copper 3A 300VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
FFC Jumper Cable 3Conductors 2.54mm 24AWG Copper 3A 300VAC
Search Keywords: FSK22A3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FSK-22A-3
-
Alias/AKA:6-1437212-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Cable Pitch:2.54 mm
-
Cable Length:N/A
-
Type:FFC Jumper Cable
-
Number of Conductors:3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,400
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
9 Weeks
can ship
8/3/26