- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- FSK-21A-2
FSK-21A-2
TE Connectivity / Buchanan Brand
FFC Jumper Cable Kapton 2Conductors 24AWG 300VAC
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable Kapton 2Conductors 24AWG 300VAC
Search Keywords: FSK21A2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FSK-21A-2
-
Alias/AKA:1437211-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Cable Pitch:2.54 mm
-
Cable Length:N/A
-
Type:FFC Jumper Cable
-
Number of Conductors:2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,500
$0.9727
3,000
$0.5986
4,500
$0.4739
6,000 +
$0.4644
Click for Quote
Log in
to unlock special pricing