- Home ›
- All Products›
- FSK-21.25E-11
FSK-21.25E-11
TE Connectivity / Buchanan Brand
FLEXSTRIP® Jumpers
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FLEXSTRIP® Jumpers
Product Highlights:
- 2.54 mm Centerline
- Kapton Insulation Material
- Insulation Length = 31.75 mm
- Pin Arrangement (Left) = E
- Pin Arrangement (Right) = E
Search Keywords: FSK2125E11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FSK-21.25E-11
-
Alias/AKA:3-1437209-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
250
$3.86
500
$2.37
750
$1.88
1,000 +
$1.84
Click for Quote
Log in
to unlock special pricing