- Home ›
- All Products›
- FSK-11.25A-15
FSK-11.25A-15
TE Connectivity / Buchanan Brand
FLEXSTRIP® Jumpers
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
FLEXSTRIP® Jumpers
Product Highlights:
- 1.27 mm Centerline
- Kapton Insulation Material
- Insulation Length = 31.75 mm
- Pin Arrangement (Left) = A
- Pin Arrangement (Right) = A
Search Keywords: FSK1125A15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FSK-11.25A-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
250
$1.380
500
$1.040
750
$0.962
1,000 +
$0.939
Click for Quote
Log in
to unlock special pricing