- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- FPH-0521G
FPH-0521G
TE Connectivity / Buchanan Brand
Conn Wire to Board HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn Wire to Board HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Package
Product Highlights:
- 2.54 mm Centerline
- Number of Positions = 5
- PCB Mount Angle = Vertical
- PCB Mount Style = Thru Hole
- Standard Profile
Search Keywords: FPH0521G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FPH-0521G
-
Alias/AKA:1888291-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,430
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
10
$16.84
50
$16.80
100
$16.75
300
$16.71
600
$8.82
900
$6.07
1,200 +
$5.95
Click for Quote
Log in
to unlock special pricing