- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- FP-1200S
FP-1200S
TE Connectivity / Buchanan Brand
Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Blue Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Blue Package
Search Keywords: FP1200S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FP-1200S
-
Alias/AKA:6-1437250-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
100
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
500
$5.16
1,000
$2.73
1,500
$1.92
2,000 +
$1.88
Click for Quote
Log in
to unlock special pricing