Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

CBB0250

Conn NEMA 2 POS 19.05mm Screw ST Cable Mount 2.5A/Contact

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn NEMA 2 POS 19.05mm Screw ST Cable Mount 2.5A/Contact
Product Highlights:
  • CBB Series Block Series
  • Terminal Block
  • Block Type = Circuit Breaker
  • In-Line Circuit Protection Application
  • Contact Type = Strap Clamp
Search Keywords: CBB0250
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: CBB0250
Alias/AKA: 1-1437398-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: NEMA
Mounting: Cable Mount
Termination Method: Screw
Pitch: 19.05 mm
Number of Circuits: 1
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 2.5/Contact A
Wire Size: 12-18 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CBB0250 discontinued?
Yes, CBB0250 from Te Connectivity / Buchanan Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CBB0250 RoHS compliant?
Yes, CBB0250 is RoHS compliant.
What is the lead time for CBB0250?
The standard lead time for CBB0250 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$151.82
3
$148.78
5 +
$145.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!