- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- BC6-T308-04
BC6-T308-04
TE Connectivity / Buchanan Brand
Conn Barrier Strip 4 POS 9.53mm Solder ST Thru-Hole 20A/Contact Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn Barrier Strip 4 POS 9.53mm Solder ST Thru-Hole 20A/Contact Package
Search Keywords: BC6T30804
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:BC6-T308-04
-
Alias/AKA:1546865-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
295
Ships today, if you order in
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
40
$6.31
50
$6.29
100
$6.28
180
$6.26
360
$3.86
540
$3.05
720 +
$2.99
Click for Quote
Log in
to unlock special pricing