Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

BC6-Q308-06

Conn Barrier Strip 6 POS 9.53mm Faston ST Panel Mount 20A/Contact Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 6 POS 9.53mm Faston ST Panel Mount 20A/Contact Package
Search Keywords: BC6Q30806
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: BC6-Q308-06
Alias/AKA: 2-1437662-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 90
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Quick Connect
Pitch: 9.53 mm
Number of Circuits: 6
Maximum Voltage Rating: 300 V
Maximum Current Rating: 20/Contact A
Wire Size: 12-22 AWG
Operating Temperature: 105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BC6-Q308-06 RoHS compliant?
Yes, BC6-Q308-06 is RoHS compliant.
What is the lead time for BC6-Q308-06?
The standard lead time for BC6-Q308-06 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
28 Weeks can ship 6/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
113
$25.75
225
$13.69
338
$9.62
450 +
$9.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!