- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- BC6-Q308-05
BC6-Q308-05
TE Connectivity / Buchanan Brand
Conn Barrier Strip 5 POS 9.53mm Faston ST Panel Mount 20A/Contact Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 5 POS 9.53mm Faston ST Panel Mount 20A/Contact Package
Search Keywords: BC6Q30805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:BC6-Q308-05
-
Alias/AKA:1546781-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Quick Connect
-
Pitch:9.53 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:20/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
250
$5.82
500
$3.58
750
$2.83
1,000 +
$2.78
Click for Quote
Log in
to unlock special pricing