- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- BC6-Q308-04
BC6-Q308-04
TE Connectivity / Buchanan Brand
Conn Barrier Strip 4 POS 9.52mm Solder Lug ST Panel Mount 20A Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 4 POS 9.52mm Solder Lug ST Panel Mount 20A Package
Search Keywords: BC6Q30804
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:BC6-Q308-04
-
Alias/AKA:1546781-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.52 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
300
$7.35
600
$3.89
900
$2.74
1,200 +
$2.68
Click for Quote
Log in
to unlock special pricing