- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- BC6-Q308-02
BC6-Q308-02
TE Connectivity / Buchanan Brand
Conn Barrier Strip 2 POS 9.53mm Faston ST Panel Mount 20A/Contact Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn Barrier Strip 2 POS 9.53mm Faston ST Panel Mount 20A/Contact Package
Search Keywords: BC6Q30802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:BC6-Q308-02
-
Alias/AKA:2-1437662-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Quick Connect
-
Pitch:9.53 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
You may purchase all in-stock quantity of 10
Stock lot only:
10
Minimum Order Quantity:
120
24 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$1.694
120
$1.540
360
$1.480
600
$1.410
1,080
$1.360
2,520
$1.350
5,040
$1.320
7,560
$1.300
10,080 +
$1.190
Click for Quote
Log in
to unlock special pricing