- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- B51C4U08T
B51C4U08T
TE Connectivity / Buchanan Brand
Conn Eurostyle Block PL 8 POS 5mm Solder RA Thru-Hole 15A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Eurostyle Block PL 8 POS 5mm Solder RA Thru-Hole 15A/Contact
Product Highlights:
- Connector
- Connector Type = Plug with Cage Clamp
- Housing Color = Black
- Not Side Stackable
- Without Screw Flange
Search Keywords: B51C4U08T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:B51C4U08T
-
Alias/AKA:2-1437426-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:PL
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15/Contact A
-
Wire Size:12-30 AWG
-
Operating Temperature:-60 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
470
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$6.60
42
$6.50
63
$6.41
105
$6.30
252
$6.18
504
$6.09
1,008 +
$6.00
Click for Quote
Log in
to unlock special pricing