- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- B112R
Conn NEMA 8 POS 16mm Screw ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn NEMA 8 POS 16mm Screw ST Cable Mount
Search Keywords: B112R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:B112R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
Supplier Standard Pack:
1 -
Type:NEMA
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:16 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Wire Size:8-18 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$12.63
5
$12.38
10
$12.13
25
$11.89
50
$11.65
100
$11.42
250 +
$11.19
Click for Quote
Log in
to unlock special pricing