Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

B106-BU

Terminal Block - 600V - 50A - Steel Screw w/Strap - 6 Poles/Sections

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Terminal Block - 600V - 50A - Steel Screw w/Strap - 6 Poles/Sections
Product Highlights:
  • B100 Series Block Series
  • Terminal Block (one piece)
  • Block Type = Standard
  • Heavy Industrial Application
  • Contact Type = Steel Strap Screw
Search Keywords: B106BU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: B106-BU
Alias/AKA: 4-1437382-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: NEMA
Mounting: Cable Mount
Termination Method: Screw
Pitch: 16 mm
Number of Circuits: 6
Maximum Voltage Rating: 600 VAC
Wire Size: 8-18 AWG
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is B106-BU discontinued?
Yes, B106-BU from Te Connectivity / Buchanan Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is B106-BU RoHS compliant?
Yes, B106-BU is RoHS compliant.
What is the lead time for B106-BU?
The standard lead time for B106-BU is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 86
Can Ship immediately
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$35.03
10
$34.38
19
$33.72
37
$33.08
90
$32.44
500
$24.40
1,000 +
$20.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!