Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

8QCV-04-006

Conn Barrier Strip 4 POS 11.1mm Faston ST Panel Mount 30A/Contact Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 4 POS 11.1mm Faston ST Panel Mount 30A/Contact Package
Product Highlights:
  • Barrier Strip
  • Barrier Style = Single Row, Tri-Barrier
  • Block Style = Open Bottom with Standoffs
  • 11.10 mm Centerline
  • Vertical Mount Angle
Search Keywords: 8QCV04006
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: 8QCV-04-006
Alias/AKA: 2-1437659-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 110
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Quick Connect
Pitch: 11.1 mm
Number of Circuits: 4
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 30/Contact A
Wire Size: 10-22 AWG
Operating Temperature: -40 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8QCV-04-006 RoHS compliant?
Yes, 8QCV-04-006 is RoHS compliant.
What is the lead time for 8QCV-04-006?
The standard lead time for 8QCV-04-006 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 880
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1210
28 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.20
250
$7.00
500
$6.93
1,210
$6.87
2,420
$6.80
3,630
$6.73
4,840 +
$6.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!