- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 8QCV-03-006
8QCV-03-006
TE Connectivity / Buchanan Brand
Conn Barrier Strip 3 POS 11.1mm Faston ST Panel Mount 30A/Contact Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 3 POS 11.1mm Faston ST Panel Mount 30A/Contact Package
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 11.10 mm Centerline
- Vertical Mount Angle
Search Keywords: 8QCV03006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:8QCV-03-006
-
Alias/AKA:9-1546159-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Quick Connect
-
Pitch:11.1 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:30/Contact A
-
Wire Size:10-18 AWG
-
Operating Temperature:-40 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1260
28 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1,260
$6.32
2,520
$3.34
3,780
$2.29
5,040 +
$2.25
Click for Quote
Log in
to unlock special pricing