- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 8PCV-11-006
8PCV-11-006
TE Connectivity / Buchanan Brand
Conn Barrier Strip 11 POS 11.1mm Solder ST Thru-Hole 30A/Contact Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 11 POS 11.1mm Solder ST Thru-Hole 30A/Contact Box
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 11.10 mm Centerline
- Vertical Mount Angle
Search Keywords: 8PCV11006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:8PCV-11-006
-
Alias/AKA:4-1437658-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
55 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.1 mm
-
Number of Circuits:11
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:30/Contact A
-
Wire Size:10-18 AWG
-
Operating Temperature:-40 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
247
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
5
$10.32
25
$9.81
55
$9.58
110
$9.38
275
$9.19
550
$6.78
1,045 +
$5.16
Click for Quote
Log in
to unlock special pricing