- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 8PCV-10-008
8PCV-10-008
TE Connectivity / Buchanan Brand
Conn Barrier Strip 10 POS 11.1mm Solder ST Thru-Hole 30A/Contact Package
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 10 POS 11.1mm Solder ST Thru-Hole 30A/Contact Package
Search Keywords: 8PCV10008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:8PCV-10-008
-
Alias/AKA:7-1546159-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.1 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:30/Contact A
-
Wire Size:10-22 AWG
-
Operating Temperature:-40 to 120 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
168
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$8.39
25
$7.96
50
$7.78
100
$7.67
250
$7.46
500
$5.58
1,000 +
$4.19
Click for Quote
Log in
to unlock special pricing