- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 8PCV-10-006
8PCV-10-006
TE Connectivity / Buchanan Brand
Barrier Block - 10 Position - 0.438" Pitch - 30A - 600V - 10 to 18 AWG - Wire Clamp Combo Head Top / Printed Circuit Pin Botto ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Barrier Block - 10 Position - 0.438" Pitch - 30A - 600V - 10 to 18 AWG - Wire Clamp Combo Head Top / Printed Circuit Pin Bottom Termination -Vertical.
Product Highlights:
- Barrier Strip
- Tri-Barrier Block Series
- Base Style = Raised
- 11.10 mm Centerline
- Number of Levels = Single
Search Keywords: 8PCV10006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:8PCV-10-006
-
Alias/AKA:3-1437658-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.1 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:30/Contact A
-
Wire Size:10-18 AWG
-
Operating Temperature:-40 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 60
Stock lot only:
2
Minimum Order Quantity:
60
Order Increment:
60
28 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1
$3.883
60
$3.530
120
$3.450
300
$3.370
540
$3.310
1,020
$3.260
2,520
$3.220
5,040
$3.200
7,500 +
$3.190
Click for Quote
Log in
to unlock special pricing