- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 8PCV-08-008
8PCV-08-008
TE Connectivity / Buchanan Brand
Conn Barrier Strip 8 POS 11.1mm Solder ST Thru-Hole 30A/Contact Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 8 POS 11.1mm Solder ST Thru-Hole 30A/Contact Package
Search Keywords: 8PCV08008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:8PCV-08-008
-
Alias/AKA:2-796615-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.1 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:30/Contact A
-
Wire Size:10-18 AWG
-
Operating Temperature:-40 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
60
$15.33
120
$9.44
180
$7.47
240 +
$7.32
Click for Quote
Log in
to unlock special pricing