- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 8PCV-06-410
8PCV-06-410
TE Connectivity / Buchanan Brand
Conn Terminal Block 6 POS 11.12mm Screw ST Panel Mount 30A Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 6 POS 11.12mm Screw ST Panel Mount 30A Package
Search Keywords: 8PCV06410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:8PCV-06-410
-
Alias/AKA:1437658-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:11.12 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:30 A
-
Wire Size:10-18 AWG
-
Operating Temperature:-40 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
60
$12.27
120
$7.55
180
$5.98
240 +
$5.86
Click for Quote
Log in
to unlock special pricing