Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

8PCV-05-006

Conn Barrier Strip 5 POS 11.12mm Solder ST Thru-Hole 30A/Contact Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 5 POS 11.12mm Solder ST Thru-Hole 30A/Contact Package
Product Highlights:
  • Barrier Strip
  • Tri-Barrier Block Series
  • Base Style = Raised
  • 11.10 mm Centerline
  • Number of Levels = Single
Search Keywords: 8PCV05006
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: 8PCV-05-006
Alias/AKA: 8-1437657-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 120
Type: Barrier Strip
Mounting: Through Hole
Termination Method: Solder
Pitch: 11.12 mm
Number of Circuits: 5
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 30/Contact A
Wire Size: 10-18 AWG
Operating Temperature: -40 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8PCV-05-006 RoHS compliant?
Yes, 8PCV-05-006 is RoHS compliant.
What is the lead time for 8PCV-05-006?
The standard lead time for 8PCV-05-006 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,827
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1200
28 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$7.579
10
$6.890
250
$6.880
500
$6.860
1,200
$6.840
2,400
$3.610
3,600
$2.480
4,800 +
$2.430
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!