Image is representational - see mfr. specs

Conn Barrier Strip 4 POS 11.1mm Solder ST Thru-Hole 30A/Contact Package

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Conn Barrier Strip 4 POS 11.1mm Solder ST Thru-Hole 30A/Contact Package
Product Highlights:
  • Barrier Strip
  • Barrier Style = Single Row, Tri-Barrier
  • Block Style = Open Bottom with Standoffs
  • 11.10 mm Centerline
  • Vertical Mount Angle
Search Keywords: 8PCV04008
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Buchanan Brand
  • Part No:
    8PCV-04-008
  • Alias/AKA:
    8-1437657-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Barrier Strip
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    11.1 mm
  • Number of Circuits:
    4
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    30/Contact A
  • Wire Size:
    10-22 AWG
  • Operating Temperature:
    -40 to 120 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
24 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
1,250
$5.63
2,500
$2.97
3,750
$2.04
5,000 +
$2.00
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!