- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 8PCV-04-006
TE Connectivity / Buchanan Brand
8PCV-04-006
Conn Barrier Strip 4 POS 11.1mm Solder ST Thru-Hole 30A/Contact Carton
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Conn Barrier Strip 4 POS 11.1mm Solder ST Thru-Hole 30A/Contact Carton
Product Highlights:
- Barrier Strip
- Tri-Barrier Block Series
- Base Style = Raised
- 11.10 mm Centerline
- Number of Levels = Single
Search Keywords: 8PCV04006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:8PCV-04-006
-
Alias/AKA:8-1437657-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.1 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:30/Contact A
-
Wire Size:10-18 AWG
-
Operating Temperature:-40 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 8PCV-04-006 RoHS compliant?
Yes, 8PCV-04-006 is RoHS compliant.
What is the lead time for 8PCV-04-006?
The standard lead time for 8PCV-04-006 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38,111
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1200
28 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
1
$7.392
10
$6.720
250
$6.710
500
$6.690
1,200
$6.670
2,400
$3.520
3,600
$2.420
4,800 +
$2.370
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT