- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 8PCR-10-006
8PCR-10-006
TE Connectivity / Buchanan Brand
Conn Barrier Strip 10 POS 11.1mm Solder RA Thru-Hole 30A/Contact Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 10 POS 11.1mm Solder RA Thru-Hole 30A/Contact Package
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 11.10 mm Centerline
- Right Angle Mount Angle
Search Keywords: 8PCR10006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:8PCR-10-006
-
Alias/AKA:5-1546159-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
55 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.1 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:30/Contact A
-
Wire Size:10-18 AWG
-
Operating Temperature:-40 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,270
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
55
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$30.80
10
$21.95
25
$19.11
55
$17.39
110
$14.47
165
$14.43
220 +
$13.54
Click for Quote
Log in
to unlock special pricing