- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 8PCR-06-006
8PCR-06-006
TE Connectivity / Buchanan Brand
Conn Barrier Strip 6 POS 11.1mm Solder RA Thru-Hole 30A/Contact Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 6 POS 11.1mm Solder RA Thru-Hole 30A/Contact Package
Search Keywords: 8PCR06006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:8PCR-06-006
-
Alias/AKA:3-1437657-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.1 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:30/Contact A
-
Wire Size:10-18 AWG
-
Operating Temperature:-40 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
100
$22.89
200
$12.12
300
$8.53
400 +
$8.36
Click for Quote
Log in
to unlock special pricing