- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 8PCR-05-006
8PCR-05-006
TE Connectivity / Buchanan Brand
Conn Barrier Strip 5 POS 11.11mm Solder RA Thru-Hole 30A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 5 POS 11.11mm Solder RA Thru-Hole 30A/Contact
Search Keywords: 8PCR05006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:8PCR-05-006
-
Alias/AKA:3-1437657-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.11 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:30/Contact A
-
Wire Size:10-18 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
900
can ship 7/6/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$22.14
25
$22.08
50
$22.03
100
$21.97
200
$11.63
300
$8.19
400 +
$8.02
Click for Quote
Log in
to unlock special pricing