- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 8PCR-04-006
8PCR-04-006
TE Connectivity / Buchanan Brand
Conn Barrier Strip 4 POS 11.1mm Solder RA Thru-Hole 30A/Contact Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 4 POS 11.1mm Solder RA Thru-Hole 30A/Contact Package
Product Highlights:
- Barrier Strip
- Tri-Barrier Block Series
- Base Style = Raised
- 11.10 mm Centerline
- Number of Levels = Single
Search Keywords: 8PCR04006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:8PCR-04-006
-
Alias/AKA:3-1437657-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.1 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:30/Contact A
-
Wire Size:10-18 AWG
-
Operating Temperature:-40 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
6,164
can ship 6/9/26
MOQ for In Stock Qty:
140
MOQ for out of Stock Qty:
140
28 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
140
$6.24
280
$3.84
420
$3.04
560 +
$2.98
Click for Quote
Log in
to unlock special pricing