Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

8PCR-03-006

Conn Barrier Strip 3 POS 11.1mm Solder RA Thru-Hole 30A/Contact Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 3 POS 11.1mm Solder RA Thru-Hole 30A/Contact Package
Product Highlights:
  • Barrier Strip
  • Tri-Barrier Block Series
  • Base Style = Raised
  • 11.10 mm Centerline
  • Number of Levels = Single
Search Keywords: 8PCR03006
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Buchanan Brand
  • Part No:
    8PCR-03-006
  • Alias/AKA:
    2-1437657-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    160
  • Type:
    Barrier Strip
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    11.1 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    30/Contact A
  • Wire Size:
    10-18 AWG
  • Operating Temperature:
    -40 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8PCR-03-006 RoHS compliant?
Yes, 8PCR-03-006 is RoHS compliant.
What is the lead time for 8PCR-03-006?
The standard lead time for 8PCR-03-006 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
27 Weeks can ship 5/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.785
5
$4.350
50
$3.900
160
$3.750
320
$3.650
640
$3.640
1,120
$2.740
2,560
$2.710
5,120 +
$2.220
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!