- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 8PCR-02-006
TE Connectivity / Buchanan Brand
8PCR-02-006
Conn Barrier Strip 2 POS 11.1mm Solder RA Thru-Hole 30A/Contact Package
View Datasheet Ask the Datasheet Accessories Notify Me
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 11.10 mm Centerline
- Right Angle Mount Angle
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Buchanan Brand |
| Part No: | 8PCR-02-006 |
| Alias/AKA: | 2-1437657-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
270 |
| Type: | Barrier Strip |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Pitch: | 11.1 mm |
| Number of Circuits: | 2 |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 30/Contact A |
| Wire Size: | 10-22 AWG |
| Operating Temperature: | -40 to 120 °C |