- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 8PCR-02
8PCR-02
TE Connectivity / Buchanan Brand
Conn Barrier Strip 2 POS 11.1mm Screw RA Cable Mount 30A/Contact
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 2 POS 11.1mm Screw RA Cable Mount 30A/Contact
Product Highlights:
- Barrier Strip
- Tri-Barrier Block Series
- Base Style = Raised
- 11.10 mm Centerline
- Number of Levels = Single
Search Keywords: 8PCR02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:8PCR-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:11.1 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:30/Contact A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.