- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 8DBL-07-002
8DBL-07-002
TE Connectivity / Buchanan Brand
Conn Terminal Block 7 POS 11.12mm Solder ST Thru-Hole 30A/Contact Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn Terminal Block 7 POS 11.12mm Solder ST Thru-Hole 30A/Contact Package
Search Keywords: 8DBL07002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:8DBL-07-002
-
Alias/AKA:796709-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.12 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:30/Contact A
-
Wire Size:N/A
-
Operating Temperature:-40 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,014
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
27 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
10
$26.46
50
$26.40
100
$26.33
240
$26.27
480
$13.86
720
$9.54
960 +
$9.34
Click for Quote
Log in
to unlock special pricing